NC7SZ04M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.127
Unit Price: 0,09000 €
Datasheet

Direct


Texas Instruments
In Stock: 61.364
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30.917
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.169
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 99.065
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 875
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 43.864
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.614
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 74
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.440
Unit Price: 0,52072 €
Datasheet

Similar


Texas Instruments
In Stock: 14.861
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.473
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.965
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.910
Unit Price: 0,24000 €
Datasheet
Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ04M5

DigiKey Part Number
NC7SZ04M5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ04M5
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ04M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable