
NC7SV34P5X | |
|---|---|
DigiKey Part Number | NC7SV34P5XTR-ND - Tape & Reel (TR) NC7SV34P5XCT-ND - Cut Tape (CT) NC7SV34P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV34P5X |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV34P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10000 € | 2,50 € |
| 100 | 0,08530 € | 8,53 € |
| 250 | 0,07824 € | 19,56 € |
| 500 | 0,07394 € | 36,97 € |
| 1.000 | 0,07043 € | 70,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06608 € | 198,24 € |
| 6.000 | 0,06396 € | 383,76 € |
| 9.000 | 0,06289 € | 566,01 € |
| 15.000 | 0,06171 € | 925,65 € |
| 21.000 | 0,06102 € | 1.281,42 € |
| 30.000 | 0,06035 € | 1.810,50 € |
| 75.000 | 0,05892 € | 4.419,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |








