


74AUP1G09GW,125 | |
|---|---|
DigiKey Part Number | 1727-4492-2-ND - Tape & Reel (TR) 1727-4492-1-ND - Cut Tape (CT) 1727-4492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G09GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07640 € | 7,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05852 € | 175,56 € |
| 6.000 | 0,05655 € | 339,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |










