Parametric Equivalent

NC7SV19L6X | |
|---|---|
DigiKey Part Number | NC7SV19L6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SV19L6X |
Description | IC DECODER/DEMUX 1X1:2 6MICROPAK |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV19L6X Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 6-UFDFN |
Circuit 1 x 1:2 | Supplier Device Package 6-MicroPak |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SV19L6X | Rochester Electronics, LLC | 120.000 | 2156-NC7SV19L6X-ND | 0,28897 € | Parametric Equivalent |


