
NC7SV19L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SV19L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SV19L6X |
Description | IC DECODER/DEMUX 1X1:2 6MICROPAK |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-MicroPak |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Fairchild Semiconductor | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 6-UFDFN |
Circuit 1 x 1:2 | Supplier Device Package 6-MicroPak |
Independent Circuits 1 | Base Product Number |
| Bulk: | 120000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 893 | 0,28897 € | 258,05 € |
| Unit Price without VAT: | 0,28897 € |
|---|---|
| Unit Price with VAT: | 0,34387 € |

