NC7ST86P5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.920
Unit Price: 0,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 72.479
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 40.187
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.753
Unit Price: 0,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.228
Unit Price: 0,72000 €
Datasheet
XOR (Exclusive OR) IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7ST86P5

DigiKey Part Number
NC7ST86P5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7ST86P5
Description
IC GATE XOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7ST86P5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
28ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types