
NC7SP57P6X | |
|---|---|
DigiKey Part Number | NC7SP57P6XTR-ND - Tape & Reel (TR) NC7SP57P6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SP57P6X |
Description | IC MF CFG 1-CIR 3-IN SC88 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP57P6X Models |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 2.6mA, 2.6mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-88 (SC-70-6) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G57GW,125 | Nexperia USA Inc. | 499 | 1727-1968-1-ND | 0,20000 € | Similar |
| SN74AUP1G57DCKR | Texas Instruments | 172 | 296-19083-1-ND | 0,22000 € | Similar |
| SN74AUP1G57DCKT | Texas Instruments | 94.613 | 296-SN74AUP1G57DCKTCT-ND | 0,78000 € | Similar |
| SN74AUP1G57DRLR | Texas Instruments | 55.941 | 296-18716-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09336 € | 23,34 € |
| 500 | 0,08840 € | 44,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

