
SN74AUP1G57DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G57DCKTTR-ND - Tape & Reel (TR) 296-SN74AUP1G57DCKTCT-ND - Cut Tape (CT) 296-SN74AUP1G57DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G57DCKT |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G57DCKT Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50800 € | 12,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41756 € | 104,39 € |
| 500 | 0,40002 € | 200,01 € |
| 750 | 0,39121 € | 293,41 € |
| 1.250 | 0,38146 € | 476,83 € |
| 1.750 | 0,37576 € | 657,58 € |
| 2.500 | 0,37028 € | 925,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


