NAND Gate IC 1 Channel Open Drain 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP38L6X

DigiKey Part Number
NC7SP38L6XTR-ND - Tape & Reel (TR)
NC7SP38L6XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7SP38L6X
Description
IC GATE NAND 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SP38L6X Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
900 nA
Mfr
Current - Output High, Low
-, 2.6mA
Series
Input Logic Level - Low
0.7V ~ 0.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Logic Level - High
1.6V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
10ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-MicroPak
Features
Open Drain
Package / Case
6-UFDFN
Voltage - Supply
0.9V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G38GM,115Nexperia USA Inc.01727-74AUP1G38GM,115CT-ND0,16000 €Similar
74AUP1G38GM,132Nexperia USA Inc.2.3651727-74AUP1G38GM,132CT-ND0,21000 €Similar
NC7SP38L6XRochester Electronics, LLC137.0002156-NC7SP38L6X-ND0,20561 €Parametric Equivalent
In-Stock: 202
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,23200 €2,32 €
250,20680 €5,17 €
1000,17850 €17,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14952 €747,60 €
10.0000,13733 €1.373,30 €
15.0000,13114 €1.967,10 €
25.0000,12421 €3.105,25 €
35.0000,12262 €4.291,70 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €