
NC7SP38L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SP38L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SP38L6X |
Description | IC GATE NAND 1CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-MicroPak |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 900 nA |
Mfr | Current - Output High, Low -, 2.6mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Bulk | Input Logic Level - High 1.6V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-MicroPak |
Features Open Drain | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
| Bulk: | 137000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.235 | 0,20561 € | 253,93 € |
| Unit Price without VAT: | 0,20561 € |
|---|---|
| Unit Price with VAT: | 0,24468 € |

