Similar
Similar

NBSG14MNHTBG | |
|---|---|
DigiKey Part Number | NBSG14MNHTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBSG14MNHTBG |
Description | IC CLK BUFFER 1:4 12GHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:4 12 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NBSG14MNHTBG Models |
Category | Output RSECL, RSNECL, RSPECL |
Manufacturer onsemi | Frequency - Max 12 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVCMOS, LVDS, LVTTL, NECL, PECL, RSECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58022UMG | Rochester Electronics, LLC | 138 | 2156-SY58022UMG-ND | 11,04000 € | Similar |
| SY58022UMG-TR | Microchip Technology | 0 | SY58022UMG-TR-ND | 7,81381 € | Similar |


