NBSG14MN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 138
Unit Price: 11,17913 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,91218 €
Datasheet
Clock Fanout Buffer (Distribution), Data IC 1:4 12 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBSG14MN

DigiKey Part Number
NBSG14MNOS-ND
Manufacturer
Manufacturer Product Number
NBSG14MN
Description
IC CLK BUFFER 1:4 12GHZ 16QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Data IC 1:4 12 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NBSG14MN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Data
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVTTL, NECL, PECL, RSECL
Output
RSECL, RSNECL, RSPECL
Frequency - Max
12 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.568 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.568In Stock
Ships from Rochester Electronics, LLC