
NBA3N201SDR2G | |
|---|---|
DigiKey Part Number | 488-NBA3N201SDR2GTR-ND - Tape & Reel (TR) 488-NBA3N201SDR2GCT-ND - Cut Tape (CT) 488-NBA3N201SDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBA3N201SDR2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 25 mV |
Manufacturer onsemi | Data Rate 200Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBA3N201SDR2G | onsemi | 2.475 | 488-NBA3N201SDR2GCT-ND | 2,76000 € | Parametric Equivalent |
| NBA3N206SDR2G | onsemi | 1.053 | 488-NBA3N206SDR2GCT-ND | 2,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,06600 € | 20,66 € |
| 25 | 1,89360 € | 47,34 € |
| 100 | 1,70350 € | 170,35 € |
| 250 | 1,61300 € | 403,25 € |
| 500 | 1,58850 € | 794,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,42334 € | 3.558,35 € |
| 5.000 | 1,39558 € | 6.977,90 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |


