NB7VQ14MMNTXG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 108
Unit Price: 11,48000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 581
Unit Price: 10,12000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 8.5 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7VQ14MMNTXG

DigiKey Part Number
NB7VQ14MMNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB7VQ14MMNTXG
Description
IC CLK BUFFER 1:4 8.5GHZ 16QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 8.5 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB7VQ14MMNTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
CML
Frequency - Max
8.5 GHz
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable