NB7V586MMNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 13,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,96000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,17674 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer, Translator, Data IC 2:6 6 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7V586MMNG

DigiKey Part Number
NB7V586MMNG-ND
Manufacturer
Manufacturer Product Number
NB7V586MMNG
Description
IC CLK BUFFER 2:6 6GHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator, Data IC 2:6 6 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB7V586MMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer, Translator, Data
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
CML
Frequency - Max
6 GHz
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types