NB7NPQ7041MMUTWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.913
Unit Price: 3,44000 €
Datasheet
Buffer, ReDriver 4 Channel 10Gbps 36-X2QFN (3.1x4.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 4 Channel 10Gbps 36-X2QFN (3.1x4.3)
onsemi USB Type-C Solutions | Digi-Key Daily

NB7NPQ7041MMUTWG

DigiKey Part Number
NB7NPQ7041MMUTWG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB7NPQ7041MMUTWG
Description
3.3V USB 3.1 QUAL CHANNEL
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 36-X2QFN (3.1x4.3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB
Input
Differential
Output
Differential
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
110ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
260mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-XFQFN Exposed Pad
Supplier Device Package
36-X2QFN (3.1x4.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 71.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

71.000In Stock
Ships from Flip Electronics