



NB7NPQ7042MMUTWG | |
|---|---|
DigiKey Part Number | 488-NB7NPQ7042MMUTWGTR-ND - Tape & Reel (TR) 488-NB7NPQ7042MMUTWGCT-ND - Cut Tape (CT) 488-NB7NPQ7042MMUTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NPQ7042MMUTWG |
Description | 3.3 V USB 3.1 QUAD CHANNE |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 36-X2QFN (3.1x4.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | LVCMOS | |
Output | Differential | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | 900ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 225mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFQFN Exposed Pad | |
Supplier Device Package | 36-X2QFN (3.1x4.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,60200 € | 26,02 € |
| 25 | 2,39160 € | 59,79 € |
| 100 | 2,15990 € | 215,99 € |
| 250 | 2,04936 € | 512,34 € |
| 500 | 2,03698 € | 1.018,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,80595 € | 5.417,85 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

