Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:6 5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7L585MNTWG

DigiKey Part Number
488-NB7L585MNTWGTR-ND - Tape & Reel (TR)
488-NB7L585MNTWGCT-ND - Cut Tape (CT)
488-NB7L585MNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7L585MNTWG
Description
IC CLK BUFFER 2:6 5GHZ 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:6 5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Data
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVPECL
Frequency - Max
5 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.404 View Now
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,48000 €11,48 €
109,02900 €90,29 €
258,41760 €210,44 €
1007,74510 €774,51 €
2507,63696 €1.909,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,80014 €6.800,14 €
Manufacturers Standard Package
Unit Price without VAT:11,48000 €
Unit Price with VAT:13,66120 €

Other Suppliers on DigiKey

1.404In Stock
Ships from Rochester Electronics, LLC