Parametric Equivalent
Similar
Similar

NB7L14MNTXG | |
|---|---|
DigiKey Part Number | 488-NB7L14MNTXGTR-ND - Tape & Reel (TR) 488-NB7L14MNTXGCT-ND - Cut Tape (CT) 488-NB7L14MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7L14MNTXG |
Description | IC CLK BUFFER 1:4 8GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 8 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7L14MNTXG Models |
Category | Input CML, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer onsemi | Output LVPECL |
Series | Frequency - Max 8 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7L14MN1TWG | onsemi | 2.097 | 488-NB7L14MN1TWGCT-ND | 16,96000 € | Parametric Equivalent |
| NB7L14MNG | onsemi | 220 | NB7L14MNGOS-ND | 13,34000 € | Parametric Equivalent |
| SY58022UMG | Rochester Electronics, LLC | 138 | 2156-SY58022UMG-ND | 11,04000 € | Similar |
| SY58022UMG-TR | Microchip Technology | 0 | SY58022UMG-TR-ND | 7,81381 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 13,51400 € | 135,14 € |
| 25 | 12,65480 € | 316,37 € |
| 100 | 11,72860 € | 1.172,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,08500 € | 30.255,00 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |




