Direct

NB7L14MMNR2 | |
|---|---|
DigiKey Part Number | NB7L14MMNR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB7L14MMNR2 |
Description | IC CLK BUFFER 1:4 8GHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator, Data IC 1:4 8 GHz 16-VFQFN Exposed Pad |
EDA/CAD Models | NB7L14MMNR2 Models |
Category | Output CML |
Manufacturer onsemi | Frequency - Max 8 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVCMOS, LVDS, LVPECL, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7L14MMNR2G | onsemi | 4.952 | NB7L14MMNR2G-ND | 47,34200 € | Direct |


