
NB7L11MMN | |
|---|---|
DigiKey Part Number | NB7L11MMN-ND |
Manufacturer | |
Manufacturer Product Number | NB7L11MMN |
Description | IC CLK BUFFER 1:2 8GHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator, Data IC 1:2 8 GHz 16-VFQFN Exposed Pad |
EDA/CAD Models | NB7L11MMN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Translator, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | CML | |
Frequency - Max | 8 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

