
NB7HQ14MMNHTBG | |
|---|---|
DigiKey Part Number | NB7HQ14MMNHTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB7HQ14MMNHTBG |
Description | IC CLK BUFFER 1:4 7GHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Data IC 1:4 7 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7HQ14MMNHTBG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer onsemi | Output CML |
Series | Frequency - Max 7 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 2.625V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |

