
NB6L56MNTXG | |
|---|---|
DigiKey Part Number | 488-NB6L56MNTXGTR-ND - Tape & Reel (TR) 488-NB6L56MNTXGCT-ND - Cut Tape (CT) 488-NB6L56MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L56MNTXG |
Description | IC CLK BUFFER 2:1 2.5GHZ 32QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:1 2.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L56MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Data | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 5,40700 € | 54,07 € |
| 25 | 5,01400 € | 125,35 € |
| 100 | 4,58190 € | 458,19 € |
| 250 | 4,37592 € | 1.093,98 € |
| 500 | 4,25176 € | 2.125,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,14959 € | 4.149,59 € |
| 2.000 | 4,06549 € | 8.130,98 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

