Clock Fanout Buffer (Distribution) IC 1:4 3 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L14MNR2G

DigiKey Part Number
488-NB6L14MNR2GTR-ND - Tape & Reel (TR)
488-NB6L14MNR2GCT-ND - Cut Tape (CT)
488-NB6L14MNR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB6L14MNR2G
Description
IC CLK BUFFER 1:4 3GHZ 16QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 3 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB6L14MNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVPECL, LVTTL
Output
LVCMOS, LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,12000 €11,12 €
108,74200 €87,42 €
258,14760 €203,69 €
1007,49440 €749,44 €
2507,38404 €1.846,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,39447 €19.183,41 €
Manufacturers Standard Package
Unit Price without VAT:11,12000 €
Unit Price with VAT:13,23280 €