Clock Fanout Buffer (Distribution) IC 1:2 4 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L11MMNR2G

DigiKey Part Number
NB6L11MMNR2GOSTR-ND - Tape & Reel (TR)
NB6L11MMNR2GOSCT-ND - Cut Tape (CT)
NB6L11MMNR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB6L11MMNR2G
Description
IC CLK BUFFER 1:2 4GHZ 16QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 4 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB6L11MMNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Output
CML
Frequency - Max
4 GHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,64000 €16,64 €
1013,25000 €132,50 €
2512,40280 €310,07 €
10011,47680 €1.147,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0009,87348 €29.620,44 €
Manufacturers Standard Package
Unit Price without VAT:16,64000 €
Unit Price with VAT:19,80160 €