NB6L11DTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6.247
Unit Price: 2,41832 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,67644 €
Datasheet
Clock Fanout Buffer (Distribution), Translator IC 1:2 6 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution), Translator IC 1:2 6 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP

NB6L11DTG

DigiKey Part Number
NB6L11DTGOS-ND
Manufacturer
Manufacturer Product Number
NB6L11DTG
Description
IC CLK BUFFER 1:2 6GHZ 8TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:2 6 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
EDA/CAD Models
NB6L11DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Output
ECL
Frequency - Max
6 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types