
NB6L11DR2 | |
|---|---|
DigiKey Part Number | NB6L11DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB6L11DR2 |
Description | IC CLK BUFFER 1:2 6GHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 6 GHz 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | NB6L11DR2 Models |
Category | Output ECL |
Manufacturer onsemi | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL |

