Clock Fanout Buffer (Distribution), Translator IC 1:2 6 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L11DG

DigiKey Part Number
NB6L11DGOS-ND
Manufacturer
Manufacturer Product Number
NB6L11DG
Description
IC CLK BUFFER 1:2 6GHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:2 6 GHz 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
NB6L11DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
ECL
Manufacturer
onsemi
Frequency - Max
6 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types