
NB6L11D | |
|---|---|
DigiKey Part Number | 2156-NB6L11D-ON-ND |
Manufacturer | |
Manufacturer Product Number | NB6L11D |
Description | IC CLK BUFFER TRANSLA 1:2 8-SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Ratio - Input:Output | 1:2 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,99676 € | 258,88 € |
| Unit Price without VAT: | 6,99676 € |
|---|---|
| Unit Price with VAT: | 8,32614 € |

