NB6HQ14MMNG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 108
Unit Price: 11,48000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 581
Unit Price: 10,12000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 5 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6HQ14MMNG

DigiKey Part Number
NB6HQ14MMNG-ND
Manufacturer
Manufacturer Product Number
NB6HQ14MMNG
Description
IC CLK BUFFER 1:4 5GHZ 16QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 5 GHz 16-VFQFN Exposed Pad
EDA/CAD Models
NB6HQ14MMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
CML
Frequency - Max
5 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.670 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.670In Stock
Ships from Rochester Electronics, LLC