NB4N111KMNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.000
Unit Price: 13,45000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB4N111KMNG

DigiKey Part Number
NB4N111KMNGOS-ND
Manufacturer
Manufacturer Product Number
NB4N111KMNG
Description
IC CLK BUFFER 1:10 400MHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB4N111KMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVPECL, LVTTL
Output
HCSL
Frequency - Max
400 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.544 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.544In Stock
Ships from Rochester Electronics, LLC