
NB4L7210MNTXG | |
|---|---|
DigiKey Part Number | NB4L7210MNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB4L7210MNTXG |
Description | IC CLK BUFFER 2:10 2GHZ 52QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2 GHz 52-VFQFN Exposed Pad |
EDA/CAD Models | NB4L7210MNTXG Models |
Category | Output LVPECL |
Manufacturer onsemi | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 52-VFQFN Exposed Pad |
Ratio - Input:Output 2:10 | Supplier Device Package 52-QFN (8x8) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVCMOS, LVDS, LVPECL, LVTTL |

