
NB4L6254MNR4G | |
|---|---|
DigiKey Part Number | NB4L6254MNR4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB4L6254MNR4G |
Description | IC CLK BUF 1:6, 1:3 3GHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:6, 1:3 3 GHz 32-VFQFN Exposed Pad |
EDA/CAD Models | NB4L6254MNR4G Models |
Category | Output LVPECL |
Manufacturer onsemi | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 or 2 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:6, 1:3 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVPECL |

