
NB4L6254MNG | |
|---|---|
DigiKey Part Number | NB4L6254MNG-ND |
Manufacturer | |
Manufacturer Product Number | NB4L6254MNG |
Description | IC CLK BUF 1:6, 1:3 3GHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:6, 1:3 3 GHz 32-VFQFN Exposed Pad |
EDA/CAD Models | NB4L6254MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 or 2 | |
Ratio - Input:Output | 1:6, 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

