Clock Multiplexer, Switch IC 1:6, 1:3 3 GHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB4L6254FAG

DigiKey Part Number
NB4L6254FAG-ND
Manufacturer
Manufacturer Product Number
NB4L6254FAG
Description
IC CLK MULTI 1:6/1:3 3GHZ 32LQFP
Customer Reference
Detailed Description
Clock Multiplexer, Switch IC 1:6, 1:3 3 GHz 32-LQFP
EDA/CAD Models
NB4L6254FAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Multiplexer, Switch
Number of Circuits
1 or 2
Ratio - Input:Output
1:6, 1:3
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVPECL
Output
LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.737 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6.737In Stock
Ships from Rochester Electronics, LLC