NB3V8312CMNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 7,66000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3V8312CMNG

DigiKey Part Number
NB3V8312CMNGOS-ND
Manufacturer
Manufacturer Product Number
NB3V8312CMNG
Description
IC CLK BUFFER 1:12 250MHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB3V8312CMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.6V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.364 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.364In Stock
Ships from Flip Electronics