Parametric Equivalent

NB3V8312CFAG | |
|---|---|
DigiKey Part Number | NB3V8312CFAGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3V8312CFAG |
Description | IC CLK BUFFER 1:12 250MHZ 32LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | NB3V8312CFAG Models |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 250 MHz |
Packaging Tray | Voltage - Supply 1.6V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 1:12 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3V8312CFAR2G | onsemi | 1.975 | 488-NB3V8312CFAR2GCT-ND | 8,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,09100 € | 60,91 € |
| 25 | 5,65640 € | 141,41 € |
| 100 | 5,17930 € | 517,93 € |
| 250 | 4,95164 € | 1.237,91 € |
| 500 | 4,81446 € | 2.407,23 € |
| 1.000 | 4,70154 € | 4.701,54 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |


