
NB3V1103CDTR2G | |
|---|---|
DigiKey Part Number | 488-NB3V1103CDTR2GTR-ND - Tape & Reel (TR) 488-NB3V1103CDTR2GCT-ND - Cut Tape (CT) 488-NB3V1103CDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V1103CDTR2G |
Description | IC CLK BUFFER 1:3 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3V1103CDTR2G Models |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:3 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 10 | 6,36100 € | 63,61 € |
| 25 | 5,90720 € | 147,68 € |
| 100 | 5,40820 € | 540,82 € |
| 250 | 5,25860 € | 1.314,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,60045 € | 11.501,13 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |


