
NB3V1102CMTTBG | |
|---|---|
DigiKey Part Number | 488-NB3V1102CMTTBGTR-ND - Tape & Reel (TR) 488-NB3V1102CMTTBGCT-ND - Cut Tape (CT) 488-NB3V1102CMTTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V1102CMTTBG |
Description | IC CLK BUFFER 1:2 250MHZ 8WDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | NB3V1102CMTTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,72600 € | 37,26 € |
| 25 | 3,43880 € | 85,97 € |
| 100 | 3,12290 € | 312,29 € |
| 250 | 2,97216 € | 743,04 € |
| 500 | 2,96550 € | 1.482,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,60986 € | 7.829,58 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

