MFR Recommended

NB3N2304NZMNR4G | |
|---|---|
DigiKey Part Number | NB3N2304NZMNR4GOSTR-ND - Tape & Reel (TR) NB3N2304NZMNR4GOSCT-ND - Cut Tape (CT) NB3N2304NZMNR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N2304NZMNR4G |
Description | IC CLK BUFFER 1:4 140MHZ 8DFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3N2304NZMNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 140 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |


