MFR Recommended
Similar
Similar
Similar

NB3N2304NZDTR2G | |
|---|---|
DigiKey Part Number | NB3N2304NZDTR2GOSTR-ND - Tape & Reel (TR) NB3N2304NZDTR2GOSCT-ND - Cut Tape (CT) NB3N2304NZDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N2304NZDTR2G |
Description | IC CLK BUFFER 1:4 140MHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N2304NZDTR2G Models |
Category | Output LVCMOS, LVTTL |
Manufacturer onsemi | Frequency - Max 140 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3U1548CDTR2G | onsemi | 2.772 | 488-NB3U1548CDTR2GCT-ND | 4,84000 € | MFR Recommended |
| 5PB1104PGGI | Renesas Electronics Corporation | 0 | 800-2891-5-ND | 2,26000 € | Similar |
| CDCV304TPWREP | Texas Instruments | 15 | 296-36577-1-ND | 9,65000 € | Similar |
| PI6CV2304LE | Diodes Incorporated | 311 | PI6CV2304LE-ND | 1,15000 € | Similar |









