Clock Fanout Buffer (Distribution), Data IC 1:21 400 MHz 52-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N121KMNG

DigiKey Part Number
2156-NB3N121KMNG-OS-ND
Manufacturer
Manufacturer Product Number
NB3N121KMNG
Description
IC CLK BUFFER 1:21 400MHZ 52QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Data IC 1:21 400 MHz 52-VFQFN Exposed Pad
EDA/CAD Models
NB3N121KMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Fanout Buffer (Distribution), Data
Number of Circuits
1
Ratio - Input:Output
1:21
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Output
HCSL, LVDS
Frequency - Max
400 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.139
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
465,58391 €256,86 €
Unit Price without VAT:5,58391 €
Unit Price with VAT:6,64485 €