
NB3N111KMNR4G | |
|---|---|
DigiKey Part Number | 488-NB3N111KMNR4GTR-ND - Tape & Reel (TR) 488-NB3N111KMNR4GCT-ND - Cut Tape (CT) 488-NB3N111KMNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N111KMNR4G |
Description | IC CLK BUFFER 1:10 400MHZ 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3N111KMNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | HCSL, LVDS | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 6,28500 € | 62,85 € |
| 25 | 5,52000 € | 138,00 € |
| 100 | 4,65550 € | 465,55 € |
| 250 | 4,31852 € | 1.079,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,74496 € | 4.744,96 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |










