Clock Fanout Buffer (Distribution), Data IC 1:8 400 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N108KMNG

DigiKey Part Number
NB3N108KMNGOS-ND
Manufacturer
Manufacturer Product Number
NB3N108KMNG
Description
IC CLK BUFFER 1:8 400MHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Data IC 1:8 400 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB3N108KMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Data
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Output
HCSL, LVDS
Frequency - Max
400 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.158 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

9.158In Stock
Ships from Flip Electronics