
NB3M8304CDR2G | |
|---|---|
DigiKey Part Number | 488-NB3M8304CDR2GTR-ND - Tape & Reel (TR) 488-NB3M8304CDR2GCT-ND - Cut Tape (CT) 488-NB3M8304CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3M8304CDR2G |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3M8304CDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99900 € | 19,99 € |
| 25 | 1,83080 € | 45,77 € |
| 100 | 1,64560 € | 164,56 € |
| 250 | 1,55748 € | 389,37 € |
| 500 | 1,51606 € | 758,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35999 € | 3.399,97 € |
| 5.000 | 1,33323 € | 6.666,15 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

