
NB3L853141DTR2G | |
|---|---|
DigiKey Part Number | 488-NB3L853141DTR2GTR-ND - Tape & Reel (TR) 488-NB3L853141DTR2GCT-ND - Cut Tape (CT) 488-NB3L853141DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3L853141DTR2G |
Description | IC CLK BUFFER 2:5 700MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3L853141DTR2G Models |
Category | Output LVPECL |
Manufacturer onsemi | Frequency - Max 700 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85314BGI-01LF | Renesas Electronics Corporation | 79 | 800-1167-5-ND | 8,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,92200 € | 59,22 € |
| 25 | 5,49560 € | 137,39 € |
| 100 | 5,02670 € | 502,67 € |
| 250 | 4,80328 € | 1.200,82 € |
| 500 | 4,66854 € | 2.334,27 € |
| 1.000 | 4,55766 € | 4.557,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 5,87500 € | 58,75 € |
| 25 | 5,15320 € | 128,83 € |
| 100 | 4,33720 € | 433,72 € |
| 250 | 3,98264 € | 995,66 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

