Parametric Equivalent
Similar
Parametric Equivalent

NB3L853141DTG | |
|---|---|
DigiKey Part Number | NB3L853141DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3L853141DTG |
Description | IC CLK BUFFER 2:5 700MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3L853141DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | |
Output | LVPECL | |
Frequency - Max | 700 MHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |



