
NB3L8504SDTG | |
|---|---|
DigiKey Part Number | NB3L8504SDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3L8504SDTG |
Description | IC CLK BUFFER 1:4 700MHZ 16TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 700 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3L8504SDTG Models |
Category | Output LVDS |
Manufacturer onsemi | Frequency - Max 700 MHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 16-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, HSTL, LVDS, LVPECL, SSTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,54500 € | 45,45 € |
| 96 | 3,84406 € | 369,03 € |
| 192 | 3,70422 € | 711,21 € |
| 288 | 3,63424 € | 1.046,66 € |
| 576 | 3,53153 € | 2.034,16 € |
| 1.056 | 3,45675 € | 3.650,33 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |


