Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3L208KMNTXG

DigiKey Part Number
488-NB3L208KMNTXGTR-ND - Tape & Reel (TR)
488-NB3L208KMNTXGCT-ND - Cut Tape (CT)
488-NB3L208KMNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3L208KMNTXG
Description
IC CLK BUFFER 1:8 350MHZ 32QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Output
HCSL
Frequency - Max
350 MHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Factory Stock: 11.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,76000 €7,76 €
106,02700 €60,27 €
255,59360 €139,84 €
1005,11660 €511,66 €
2504,96296 €1.240,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,46113 €4.461,13 €
Manufacturers Standard Package
Unit Price without VAT:7,76000 €
Unit Price with VAT:9,23440 €