
NB3L202KMNTXG | |
|---|---|
DigiKey Part Number | 488-NB3L202KMNTXGTR-ND - Tape & Reel (TR) 488-NB3L202KMNTXGCT-ND - Cut Tape (CT) 488-NB3L202KMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3L202KMNTXG |
Description | IC CLK BUFFER 1:2 350MHZ 16QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 350 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HCSL |
Manufacturer onsemi | Frequency - Max 350 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVPECL, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04300 € | 30,43 € |
| 25 | 2,80160 € | 70,04 € |
| 100 | 2,53650 € | 253,65 € |
| 250 | 2,41020 € | 602,55 € |
| 500 | 2,38744 € | 1.193,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,10943 € | 6.328,29 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |











